Bourns 5300-19-RC

Ind RF Choke Bobbin Core 33uH 10% 1KHz Ferrite 910mA AXL Bag
$ 0.592
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5300-19-RC.

IHS

Datasheet3 pages7 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 5300-19-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Wirewound 33uH 10% 1KHz 45Q-Factor Ferrite 1.7A 0.14Ohm DCR RDL Bag
Ind Power Wirewound 33uH 10% 1KHz 24Q-Factor Ferrite 880mA T/R
Ind Power 33uH 10% 1KHz Ferrite 910mA Axial T/R
Ind Power Wirewound 33uH 10% 1KHz 23Q-Factor Ferrite 640mA T/R
Inductor Power Unshielded Drum Core 33uH 10% 2.52MHz 30Q-Factor Ferrite 2.05A 0.08Ohm DCR RDL
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns 5300-19-RC provided by its distributors.

Ind RF Choke Bobbin Core 33uH 10% 1KHz Ferrite 910mA AXL Bag
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core
FIXED IND 33UH 910MA 240 MOHM TH
1KHz 7.6MHz 530mA 910mA 33¦ÌH 240m¦¸ ¡À10% ,D4.1XL12.7MM 12.7mm
33uH Color Circle Coils Inductor ±10% 530mA Plugin,D4.1xL12.7mm Color Ring Inductors / Through Hole Inductors ROHS
IND12.7X4.6MM,33UH10%0.91A, NON-SHDTHBULK, BAG PACKAGING
Inductor, Axial, Conformal Coa
5300 Axial 0.160Diax0.500L 4.06mmx12.70mm 33muH
CHOKE, 33UH, 910MA, 10%, 7.6MHZ
Choke, 33Uh, 910Ma, 10%, 7.6Mhz; Rango De Producto:Serie 5300; Inductancia:33Μh; Inductancia, Tolerancia:± 10%; Resistencia Dc Máx.:0.24Ohm; Intensidad Nominal Dc:910Ma; Frecuencia De Autoresonancia Mín.:7.6Mhz; Inductor, Tipo:Choke |Bourns Jw Miller 5300-19-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5300-19RC