Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR0604-330KL

Ind Power Wirewound 33uH 10% 1KHz 24Q-Factor Ferrite 880mA T/R
$ 0.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0604-330KL.

Farnell

Datasheet3 pages7 years ago

HQonline

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.44%

CAD Models

Download Bourns SDR0604-330KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power 33uH 10% 1KHz Ferrite 910mA Axial T/R
Inductor Power Wirewound 33uH 10% 1KHz 45Q-Factor Ferrite 1.7A 0.14Ohm DCR RDL Bag
Ind Power Wirewound 33uH 10% 1KHz 23Q-Factor Ferrite 640mA T/R
Inductor Power Wirewound 33uH 10% 1KHz 20Q-Factor Ferrite 0.6A 0.15Ohm DCR RDL Bag
Inductor Power Unshielded Drum Core 33uH 10% 2.52MHz 30Q-Factor Ferrite 2.05A 0.08Ohm DCR RDL
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns SDR0604-330KL provided by its distributors.

Ind Power Wirewound 33uH 10% 1KHz 24Q-Factor Ferrite 880mA T/R
Avnet Japan
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 2323
SDR0604 WIREWOUND SMDINDUCTOR W/ FERRITECORE,33 UH +/-10%WIREWOUND 1.1A IDC Q:24
1KHz 13MHz 1.1A 880mA 24@2.52MHz 33μH 250mΩ ±10% standard mounting,SMD mount 5.8mm*5.8mm*4.8mm
Power Inductors – SMD; BOURNS; SDR0604-330KL; 33 µH; 250 mOhm; 1 kHz; 10 %
IND PWR 33UH 10% 1KHZ 24 FERRITE
IND UNSHLD WIREWOUND 33UH 10% SMD
Inductor, SMD, 33uH, 880mA, 13MHz, 250mOhm
880mA 33uH ±10% 1.1A SMD,5.8x5.8mm Power Inductors ROHS
MAGNETICS - NON-SHIELDED POWER INDUCTOR
SDR0604 Nonstandard 0.228Lx0.228W 5.80mmx5.80mm 33muH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0604-330KL.