Bourns 5300-03-RC

Ind RF Choke Bobbin Core 1.5uH 10% 7.96MHz Ferrite 3.1A AXL Bag
$ 0.607
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5300-03-RC.

IHS

Datasheet3 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.83%

CAD Models

Download Bourns 5300-03-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power 1.5uH 10% 7.96MHz 20Q-Factor Ferrite 8.5A RDL
Ind RF Choke Wirewound 1.5uH 10% 7.96MHz 20Q-Factor Ferrite 8.5A RDL Bag
Inductor General Purpose Chip Wirewound 1.5uH 10% 7.96MHz 50Q-Factor Ferrite 0.41A 0.6Ohm DCR 1812 T/R
Ind General Purpose Chip Wirewound 1.5uH 10% 7.96MHz 30Q-Factor Ferrite 210mA 1210 T/R
Ind Power Wirewound 1.5uH 10% 7.96MHz 10Q-Factor 950mA 1812 Tape and Reel
TAIYO YUDENLK10051R5K-T
Inductor RF Shielded Multi-Layer 1.5uH 10% 10MHz 20Q-Factor Ferrite 0.02A 0.95Ohm DCR 0402 T/R

Descriptions

Descriptions of Bourns 5300-03-RC provided by its distributors.

Ind RF Choke Bobbin Core 1.5uH 10% 7.96MHz Ferrite 3.1A AXL Bag
General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core
3.1A 1.5uH ±10% 2.5A Plugin,D4.1xL12.7mm Color Ring Inductors / Through Hole Inductors ROHS
FIXED IND 1.5UH 3.1A 20 MOHM TH
Inductor, Axial, Conformal Coa
7.96MHz 160MHz 2.5A 3.1A 1.5¦ÌH 20m¦¸ ¡À10% 12.7mm
5300 Axial 0.160Diax0.500L 4.06mmx12.70mm 1.5muH
Choke, 1.5Uh, 3.1A, 10%, 160Mhz; Product Range:5300 Series; Inductance:1.5Μh; Dc Current Rating:3.1A; Dc Resistance Max:0.02Ohm; Inductance Tolerance:± 10%; Self Resonant Frequency:160Mhz; Case Dimensions:4.06Mm X 12.7Mm Rohs Compliant: Yes |Bourns Jw Miller 5300-03-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5300-03RC