Bourns 5230

General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core
Obsolete

Price and Stock

DistributorSKUMinPkg
Quest5230111
14h
QUARKTWIN TECHNOLOGY LTD5230Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5230.

Arrow Electronics

Datasheet1 page19 years ago

Electro Sonic

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.045
Stock
111
41,563
Authorized Distributors
0
6
Inductance
4 µH
4 µH
Tolerance
20 %
20 %
Current Rating
8 A
8 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
12 mΩ
12 mΩ
Q Factor
-
-
Test Frequency
7.96 MHz
7.96 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Bourns5230-RC
Ind Hash Choke Wirewound 4uH 20% 7.96MHz Ferrite 8A AXL Bag
Ind Power Shielded Wirewound 3.9uH 20% 100KHz Iron 9A T/R
General Purpose Inductor, 3.9uH, 20%, 1 Element, Ferrite-Core
TAIYO YUDENLHL08TB3R9M
Ind Power 3.9uH 20% 7.96MHz 40Q-Factor Ferrite 3.1A RDL Ammo Pack
Ind Power Unshielded Wirewound 3.9uH 20% 7.96MHz 1.33A T/R
Inductor Power Drum Core 3.9uH 20% 1KHz Ferrite 9A 0.006Ohm DCR RDL

Descriptions

Descriptions of Bourns 5230 provided by its distributors.

General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core
FIXED INDUCTOR 4UH 8A 12 MOHM TH
5200 Axial 0.380Diax0.875L 9.65mmx22.23mm 4muH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.