Bourns 5.0SMDJ36CA

DO-214AB SMC 5.0SMDJ 1 Surface Mount Zener Tvs Diode 36V 86.1A 5000W -55C~150C TJ
$ 0.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5.0SMDJ36CA.

TME

Datasheet6 pages3 years ago

IHS

Electro Sonic

Master Electronics

element14 APAC

Inventory History

3 month trend:
-34.60%

CAD Models

Download Bourns 5.0SMDJ36CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.715
$ 1.074
$ 1.074
Stock
218,268
31,442
31,442
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
42.1 V
42.1 V
42.1 V
Clamping Voltage
58.1 V
75.5 V
75.5 V
Peak Pulse Power
5 kW
5 kW
5 kW
Peak Pulse Current
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2017-09-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns 5.0SMDJ36CA provided by its distributors.

DO-214AB SMC 5.0SMDJ 1 Surface Mount Zener Tvs Diode 36V 86.1A 5000W -55C~150C TJ
Trans Voltage Suppressor Diode, 5000W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
TVS Diode, Bidirectional, 36 V, 75.5 V, DO-214AB (SMC), 2 Pins
86.1A 58.1V 5kW 40V 36V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
Dio Tvs Vwm 36V 5Kw Bidir Smc /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns, Inc. 5.0SMDJ36CA
TVS Diode Single Bi-Dir 36V 5KW 2-Pin SMC T/R
Bourns TVS, 44.2V, , DO-214AB£¨SMC£©, 58.1V
5.0SMDJ Transient Voltage Suppressor Diode Single Bi-Directional 36V 300A 5KW 2-Pin DO-214AB T/R
TVS DIODE, BIDIR, 36V, 5000W, SMC;
TVS DIODE 36VWM 58.1VC DO214AB
瞬态电压抑制器二极管, 双向, 36V, 5000W, SMC;

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.