Bourns 5.0SMDJ22CA

DO-214AB SMC 5.0SMDJ 1 Surface Mount Zener Tvs Diode 22V 141A 5000W -55C~150C TJ
$ 0.851
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5.0SMDJ22CA.

TME

Datasheet6 pages3 years ago

IHS

Master Electronics

Inventory History

3 month trend:
-58.14%

CAD Models

Download Bourns 5.0SMDJ22CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.851
$ 1.29
Stock
1,217
1
Authorized Distributors
6
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
25.65 V
25.65 V
Clamping Voltage
35.5 V
46.2 V
Peak Pulse Power
5 kW
5 kW
Peak Pulse Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2017-09-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns 5.0SMDJ22CA provided by its distributors.

DO-214AB SMC 5.0SMDJ 1 Surface Mount Zener Tvs Diode 22V 141A 5000W -55C~150C TJ
Dio Tvs Vwm 22V 5Kw Bidir Smc /Tape & Reel - 13" Reel |Bourns, Inc. 5.0SMDJ22CA
Trans Voltage Suppressor Diode, 5000W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
5.0SMDJ Transient Voltage Suppressor Diode Single Bi-Directional 22V 300A 5KW 2-Pin DO-214AB T/R
Transient Suppression Diode (TVS)
TVS DIODE 22VWM 35.5VC DO214AB
22V 5KW 141A 35.5V 24.4V SMC(DO-214AB)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.