Bourns 4820P-1-223LF

10 ±2% 22kΩ 160mW ±100ppm/℃ SOIC-20-5.6mm Resistor Networks, Arrays ROHS
$ 0.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4820P-1-223LF.

IHS

Datasheet4 pages6 years ago

Electro Sonic

Arrow Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.88
$ 0.88
Stock
1,930
1
Authorized Distributors
6
5
Resistance
22 kΩ
22 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Number of Resistors
10
10
Tolerance
2 %
2 %
Power Per Element
160 mW
160 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date1999-05-14
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Bourns 4820P-1-223LF provided by its distributors.

10 ±2% 22kΩ 160mW ±100ppm/℃ SOIC-20-5.6mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.6W, 22000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254
RES ARRAY 10 RES 22K OHM 20SOIC
Resistor Network, thick Film,22Kohms,50Wv,2+/-% Tol,-100,100Ppm-Tc,5422-Case Rohs Compliant: Yes |Bourns, Inc. 4820P-1-223LF
Resistor Networks & Arrays 22K 2% 20Pin SMT Isolated
RNET-THK FILM SMD MED BODY | Bourns 4820P-1-223LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.