Bourns 4820P-1-100

Resistor Network, thick Film, 10Ohms, 50Wv, -250, 250Ppm-Tc, 5430-Case |Bourns, Inc. 4820P-1-100
$ 0.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4820P-1-100.

IHS

Datasheet4 pages6 years ago

Electro Sonic

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.88
$ 0.88
Stock
38,845
31,697
Authorized Distributors
5
6
Resistance
10 Ω
10 Ω
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
Molded
Number of Resistors
10
10
Tolerance
1 %
1 %
Power Per Element
160 mW
160 mW
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date1999-05-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns 4820P-1-100 provided by its distributors.

Resistor Network, thick Film,10Ohms,50Wv,-250,250Ppm-Tc,5430-Case |Bourns, Inc. 4820P-1-100
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.6W, 10ohm, 50V, 250ppm/Cel, Surface Mount, 2254
10 10Ω 160mW ±250ppm/℃ SOIC-20-5.6mm Resistor Networks, Arrays ROHS
RES ARRAY 10 RES 10 OHM 20SOIC
Resistor Networks & Arrays 10ohm 2% 20Pin SMT Isolated
RNET-THK FILM SMD MED BODY | Bourns 4820P-1-100

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.