Bourns 4816P-T02-393LF

15 ±2% 39kΩ 80mW ±100ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
$ 0.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4816P-T02-393LF.

IHS

Datasheet4 pages6 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.66
$ 0.735
$ 0.735
Stock
50
1,424
1,424
Authorized Distributors
5
6
6
Resistance
39 kΩ
39 kΩ
39 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
Molded
Molded
Number of Resistors
15
8
8
Tolerance
2 %
2 %
2 %
Power Per Element
80 mW
1.28 W
1.28 W
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.10
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bourns 4816P-T02-393LF provided by its distributors.

15 ±2% 39kΩ 80mW ±100ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.28W, 39000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount
RES ARRAY 15 RES 39K OHM 16SOIC
Resistor Network, thick Film,39Kohms,50Wv,2+/-% Tol,-100,100Ppm-Tc,4422-Case Rohs Compliant: Yes |Bourns, Inc. 4816P-T02-393LF
RNET-THK FILM SMD MED BODY | Bourns 4816P-T02-393LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.