Bourns 4816P-T01-560

Res Thick Film NET 56 Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD Tube
$ 0.816
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4816P-T01-560.

IHS

Datasheet4 pages6 years ago

Electro Sonic

Verical

Newark

DigiKey

Alternate Parts

Price @ 1000
$ 0.816
$ 0.816
Stock
67
3,000
Authorized Distributors
4
6
Resistance
56 Ω
56 Ω
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
160 mW
160 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.10
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Bourns 4816P-T01-560 provided by its distributors.

Res Thick Film NET 56 Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD Tube
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 56ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount
RES NET ISOLATED 56 OHM 16-SMD
MOLDED DIP,16PIN,ISOLATED,56, 2%,BULK<AZ
RNET-THK FILM SMD MED BODY | Bourns 4816P-T01-560

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.