Bourns 4816P-T01-334LF

8 ±2% 330kΩ 160mW ±100ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
$ 0.816
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4816P-T01-334LF.

IHS

Datasheet4 pages6 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.816
$ 0.66
$ 0.66
Stock
4,237
89
89
Authorized Distributors
6
5
5
Resistance
330 kΩ
330 kΩ
330 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Number of Resistors
8
15
15
Tolerance
2 %
2 %
2 %
Power Per Element
160 mW
80 mW
80 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.10
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

8 ±2% 330kΩ 160mW ±100ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
PanasonicEXB-E10C334J
Res Thick Film NET 330K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 1608 Concave SMD Punched Carrier T/R
PanasonicEXB-A10P334J
Res Thick Film NET 330K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 2512 Concave SMD Embossed Carrier T/R
PanasonicEXB-D10C334J
Res Thick Film NET 330K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 1206 Concave SMD Punched Carrier T/R
Res Thick Film Array 330K Ohm 5% ISOL Molded 8-Pin 1206 Concave SMD Paper T/R
Res Thick Film Array 330K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R

Descriptions

Descriptions of Bourns 4816P-T01-334LF provided by its distributors.

8 ±2% 330kΩ 160mW ±100ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
16-SOIC (0.220 5.59mm Width) ARRAY/NETWORK RESISTOR 4800P 0.440Lx0.220W 11.18mmx5.59mm 1.28W 330kOhm ±100ppm/C
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 330000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount
Resistor Network, thick Film,330Kohms,50Wv,2+/-% Tol,-100,100Ppm-Tc,4422-Case Rohs Compliant: Yes |Bourns, Inc. 4816P-T01-334LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.