Bourns 4816P-T01-270

Res Thick Film NET 27 Ohm 1 Ohm 1.28W ±250ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
$ 0.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4816P-T01-270.

IHS

Datasheet4 pages6 years ago

Electro Sonic

JRH Electronics

Arrow.cn

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.803
$ 0.735
$ 0.735
Stock
24,651
16,731
16,731
Authorized Distributors
6
6
6
Resistance
27 Ω
27 Ω
27 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Number of Resistors
8
8
8
Tolerance
2 %
2 %
2 %
Power Per Element
160 mW
160 mW
160 mW
Temperature Coefficient
250 ppm/°C
250 ppm/°C
250 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2013-03-31
LTD Date2013-06-30

Descriptions

Descriptions of Bourns 4816P-T01-270 provided by its distributors.

Res Thick Film NET 27 Ohm 1 Ohm 1.28W ±250ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 27ohm, 50V, 250ppm/Cel, Surface Mount, 2244
Resistor Networks & Arrays 27Ohm 2% 16Pin Smt |Bourns, Inc. 4816P-T01-270
27¦¸ ¡À250ppm/¡æ 160mW SOIC-16 11.18mm*5.59mm*2.4mm
RES NET ISOLATED 27 OHM 16-SMD

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.