Bourns 4816P-T01-154LF

16-SOIC (0.220 5.59MM Width) Array/network Resistor 4800P 0.440LX0.220W 11.18MMX5.59MM 1.28W 150 Kohm ±100PPM/C
$ 0.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4816P-T01-154LF.

IHS

Datasheet4 pages6 years ago

JRH Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.618
$ 0.816
$ 0.816
Stock
44,904
3,600
3,600
Authorized Distributors
6
6
6
Resistance
150 kΩ
150 kΩ
150 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Number of Resistors
8
8
8
Tolerance
2 %
2 %
2 %
Power Per Element
160 mW
160 mW
160 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.10
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

8 ±2% 150kΩ 160mW ±100ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
PanasonicEXB-A10P154J
Res Thick Film NET 150K Ohm 5% ±200ppm/C BUS 10-Pin 2512 Concave SMD Automotive T/R
PanasonicEXB-2HV154JV
Res Thick Film Array 150K Ohm 5% 1/4W ±200ppm/°C ISOL 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R
Yageo GroupYC248-FR-07150KL
Array Chip Resistor Thick Film 150kOhm 1% ISOL Molded 16-Pin 1606 Convex Paper T/R
PanasonicEXB-E10C154J
Res Thick Film NET 150K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 1608 Concave SMD Punched Carrier T/R
Res Thick Film Array 150K Ohm 5% ISOL Molded 16-Pin 1506 Convex SMD Paper T/R

Descriptions

Descriptions of Bourns 4816P-T01-154LF provided by its distributors.

16-SOIC (0.220 5.59mm Width) ARRAY/NETWORK RESISTOR 4800P 0.440Lx0.220W 11.18mmx5.59mm 1.28W 150kOhm ±100ppm/C
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 150000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount
Res Thick Film NET 150K Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive AEC-Q200 Tube
Resistor Network, thick Film,150Kohms,50Wv,2+/-% Tol,-100,100Ppm-Tc,4422-Case Rohs Compliant: Yes |Bourns, Inc. 4816P-T01-154LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.