Bourns 4816P-T01-101

Resistor Thick Film Net 100 Ohm 2% 1.28 Watt ±100ppm °C Isolated 16-Pin Som Gull Wing Surface Mount Tube
$ 0.816
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4816P-T01-101.

IHS

Datasheet4 pages6 years ago

Electro Sonic

Newark

Jameco

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.816
$ 0.736
$ 0.736
Stock
24,465
397,973
397,973
Authorized Distributors
6
6
6
Resistance
100 Ω
100 Ω
100 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Number of Resistors
8
8
8
Tolerance
2 %
2 %
2 %
Power Per Element
160 mW
160 mW
160 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.10
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Res Thick Film NET 100 Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R
Res Thick Film NET 100 Ohm 2% 1.12W ±100ppm/C ISOL 14-Pin SOM Gull Wing SMD Automotive Tube
CTS Components768163101GP
Res Thick Film NET 100 Ohm 2% 2.3W ±100ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Bulk
CTS Components766143101GP
Res Thick Film NET 100 Ohm 2% 1.6W ±100ppm/C ISOL Ceramic 14-Pin SOGN Gull Wing SMD Bulk
10 ±2% 100Ω 160mW ±100ppm/℃ SOIC-20-5.6mm Resistor Networks, Arrays ROHS
CTS Components766163101GPTR7
Res Thick Film NET 100 Ohm 2% 1.8W ±100ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD T/R

Descriptions

Descriptions of Bourns 4816P-T01-101 provided by its distributors.

Resistor Thick Film Net 100 Ohm 2% 1.28 Watt ±100ppm °C Isolated 16-Pin Som Gull Wing Surface Mount Tube
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount
RES ARRAY 8 RES 100 OHM 16SOIC
RES NET ISOLATED 100 OHM 16-SMD
RNET-THK FILM SMD MED BODY | Bourns 4816P-T01-101

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4816P-T01-101.