Bourns 4816P-2-203

ARRAY/NETWORK RESISTOR SOIC Resistor Network/Array 2% 100ppm/C 20kOhm 1.28W
$ 0.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4816P-2-203.

IHS

Datasheet4 pages6 years ago

Electro Sonic

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.735
$ 0.735
Stock
71,357
71,524
Authorized Distributors
6
6
Resistance
20 kΩ
20 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Number of Resistors
15
15
Tolerance
2 %
2 %
Power Per Element
1.28 W
80 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.10
Introduction Date1999-05-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

15 ±2% 22kΩ 80mW ±100ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
Res Thick Film NET 20K Ohm 2% 2W ±100ppm/C BUS Molded 20-Pin SOL Gull Wing SMD T/R
SOIC ARRAY/NETWORK RESISTOR resistor network 1.28W 18kOhm 100ppm/C 2%
CTS Components767163203GP
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.3W, 20000ohm, 50V, 2% +/-Tol, -100,100ppm/Cel, 4422
CTS Components767141223GP
Array/Network Resistor, Bussed, 1.3W, 22000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239
CTS Components766141183GP
Array/Network Resistor, Bussed, 1W, 18000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1534

Descriptions

Descriptions of Bourns 4816P-2-203 provided by its distributors.

ARRAY/NETWORK RESISTOR SOIC Resistor Network/Array 2% 100ppm/C 20kOhm 1.28W
15 ±2% 20kΩ 80mW ±100ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.28W, 20000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount
Resistors Network-Thick Film Smd Med Body |Bourns, Inc. 4816P-2-203
RES THICK FILM NTWK 20K OHM 1.28W 2% 16-PIN SMD

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.