Bourns 4816P-1-223LF

Res Thick Film NET 22K Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R
$ 0.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4816P-1-223LF.

IHS

Datasheet4 pages6 years ago

element14 APAC

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.14%

CAD Models

Download Bourns 4816P-1-223LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.618
$ 0.735
Stock
111,756
122,890
Authorized Distributors
6
6
Resistance
22 kΩ
22 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
160 mW
1.28 W
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 22K Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
CTS Components766163223GPTR7
Res Thick Film NET 22K Ohm 2% 1.8W ±100ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD T/R
CTS Components766163223GP
Res Thick Film NET 22K Ohm 2% 1.8W ±100ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Bulk
Res Thick Film NET 20K Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
CTS Components766143223GPTR7
Array/Network Resistor, Isolated, 1W, 22000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1534
Res Thick Film NET 20K Ohm 2% 2W ±100ppm/C BUS Molded 20-Pin SOL Gull Wing SMD T/R

Descriptions

Descriptions of Bourns 4816P-1-223LF provided by its distributors.

Res Thick Film NET 22K Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R
Resistor network, SOIC-16, 22 kΩ, 0.16 W, ±2 %, 8 resistors, 4816P-1-223LF
8 ±2% 22kΩ 160mW ±100ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 22000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244
Resistor Networks & Arrays 22K 2% 16Pin Smt |Bourns, Inc. 4816P-1-223LF
RES N/W, AEC-Q200, 22K, 2%, 50V, SOIC; Resistance: 22kohm; Product Range: 4800P Series; No. of Elements: 8Elements; Network Circuit Type: Isolated; Resistor Case Style: SOIC; No. of Pins: 16Pins; Voltage Rating: 50V; Power Rati

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.