Bourns 4816P-1-183

8 ±2% 18kΩ 160mW ±100ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
$ 0.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4816P-1-183.

IHS

Datasheet4 pages6 years ago

Electro Sonic

Newark

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.735
$ 0.735
Stock
8,321
9,224
Authorized Distributors
6
6
Resistance
18 kΩ
18 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
1.28 W
1.28 W
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.10
Introduction Date1999-05-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Res Thick Film NET 18K Ohm 2% 1.12W ±100ppm/C BUS 14-Pin SOM Gull Wing SMD Automotive T/R
CTS Components766141183GP
Array/Network Resistor, Bussed, 1W, 18000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1534

Descriptions

Descriptions of Bourns 4816P-1-183 provided by its distributors.

8 ±2% 18kΩ 160mW ±100ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 18000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount
RNET-THK FILM SMD MED BODY | Bourns 4816P-1-183
Resistor, Isolated Resistor Network, 8, 18Kohm, 2%, Smd, Full Reel; Resistance:18Kohm; Network Circuit Type:Isolated; No. Of Resistors:8Resistors; Resistor Case/Package:Soic; Resistance Tolerance:± 2%; Voltage Rating:50V Rohs Compliant: No |Bourns, Inc. 4816P-1-183

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.