Bourns 4816P-001-471

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 470ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount,...
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4816P-001-471.

IHS

Datasheet2 pages0 years ago

Jameco

Alternate Parts

Price @ 1000
$ 0.798
$ 0.798
Stock
10,423
71,798
71,798
Authorized Distributors
0
6
6
Resistance
470 Ω
470 Ω
470 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Number of Resistors
8
8
8
Tolerance
2 %
2 %
2 %
Power Per Element
1.28 W
160 mW
160 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Bourns 4816P-001-471 provided by its distributors.

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 470ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244
DIP,SMD,16PIN,ISOLATED,470,2%, T/R<AZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.