Bourns 4816P-001-104

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 100000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface...
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4816P-001-104.

IHS

Datasheet2 pages0 years ago

Jameco

Alternate Parts

Price @ 1000
$ 0.7
$ 0.7
Stock
45,669
116,182
116,182
Authorized Distributors
0
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Number of Resistors
8
8
8
Tolerance
2 %
2 %
2 %
Power Per Element
1.28 W
160 mW
160 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date1998-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-03-31
LTD Date2013-06-30

Descriptions

Descriptions of Bourns 4816P-001-104 provided by its distributors.

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 100000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244
Resistor Network Film, Isolated, 1.28 W, SMD
100K OHM 2% 16PIN SMT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.