Bourns 4814P-T01-471LF

7 ±2% 470Ω 160mW ±100ppm/℃ SOIC-14-5.6mm Resistor Networks, Arrays ROHS
$ 0.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4814P-T01-471LF.

IHS

Datasheet4 pages6 years ago

Newark

Electro Sonic

Farnell

Arrow Electronics

Inventory History

3 month trend:
-0.20%

Alternate Parts

Price @ 1000
$ 0.735
$ 0.735
Stock
29,875
31,198
Authorized Distributors
6
5
Resistance
470 Ω
470 Ω
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Number of Resistors
7
7
Tolerance
2 %
2 %
Power Per Element
160 mW
160 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.10
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film NET 470 Ohm 2% 1.12W ±100ppm/C ISOL Molded 14-Pin SOM Gull Wing SMD T/R
CTS Components766143471GP
Array/Network Resistor, Isolated, 1W, 470ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1534
Res Thick Film NET 470 Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
RESISTOR, NETWORK, THICK FILM, RES 470 OHMS, PWR-RTG 1.28 W, TOL 1%,DIP,16 PINS
CTS Components766163511GP
Res Thick Film NET 510 Ohm 2% 1.8W ±100ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Bulk
CTS Components767163511GP
Array/Network Resistor, Isolated, 1.5W, 510ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244

Descriptions

Descriptions of Bourns 4814P-T01-471LF provided by its distributors.

7 ±2% 470Ω 160mW ±100ppm/℃ SOIC-14-5.6mm Resistor Networks, Arrays ROHS
14-SOIC (0.220 5.59mm Width) ARRAY/NETWORK RESISTOR 4800P 0.390Lx0.220W 9.91mmx5.59mm 1.12W 470Ohm ±100ppm/C
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.12W, 470ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount
RESISTOR NETWORK, 470R; Resistance: 470ohm; Product Range: 4800P Series; No. of Elements: 7Elements; Network Circuit Type: Isolated; Resistor Case Style: SOIC; No. of Pins: 14Pins; Voltage Rating: 50V; Power Rating per Element:
Resistor, Iso Res N/W, 7, 470 Ohm, 0.02, Smd; Resistance:470Ohm; Network Circuit Type:Isolated; No. Of Resistors:7Resistors; Resistor Case/Package:Soic; Resistance Tolerance:± 2%; Voltage Rating:50V; Power Rating Per Resistor:160Mwrohs Compliant: Yes |Bourns, Inc. 4814P-T01-471LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.