Bourns 4814P-2-332

Res Thick Film NET 3.3K Ohm 2% 1.12W ±100ppm/C BUS Molded 14-Pin SOM Gull Wing SMD Automotive T/R
$ 0.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4814P-2-332.

IHS

Datasheet4 pages6 years ago

Electro Sonic

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.705
$ 0.705
Stock
55,306
39,043
Authorized Distributors
6
6
Resistance
3.3 kΩ
3.3 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
Molded
Number of Resistors
13
13
Tolerance
2 %
2 %
Power Per Element
80 mW
80 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.10
Introduction Date1999-05-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film NET 3.3K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive Tube
Res Thick Film NET 3.3K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive T/R
CTS Components767161332GP
Array/Network Resistor, Bussed, 1.5W, 3300ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.6W, 3300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2254
CTS Components766163332GP
Res Thick Film NET 3.3K Ohm 2% 1.8W ±100ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Bulk
Res Thick Film Array 3.3K Ohm 1% ±100ppm/°C ISOL Molded 8-Pin 1206 Convex SMD Paper T/R

Descriptions

Descriptions of Bourns 4814P-2-332 provided by its distributors.

Res Thick Film NET 3.3K Ohm 2% 1.12W ±100ppm/C BUS Molded 14-Pin SOM Gull Wing SMD Automotive T/R
13 ±2% 3.3kΩ 80mW ±100ppm/℃ SOIC-14-5.6mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.12W, 3300ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount
RES ARRAY 13 RES 3.3K OHM 14SOIC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.