Bourns 4814P-2-104

Res Thick Film NET 100K Ohm 2% 1.12W ±100ppm/C BUS Molded 14-Pin SOM Gull Wing SMD T/R
$ 0.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4814P-2-104.

IHS

Datasheet4 pages6 years ago

Electro Sonic

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.705
$ 0.705
Stock
30,195
83,769
Authorized Distributors
5
6
Resistance
100 kΩ
100 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
Molded
Molded
Number of Resistors
13
13
Tolerance
2 %
2 %
Power Per Element
80 mW
80 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.10
Introduction Date1999-05-14
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2013-03-31
LTD Date2013-06-30

Descriptions

Descriptions of Bourns 4814P-2-104 provided by its distributors.

Res Thick Film NET 100K Ohm 2% 1.12W ±100ppm/C BUS Molded 14-Pin SOM Gull Wing SMD T/R
13 ±2% 100kΩ 80mW ±100ppm/℃ SOIC-14-5.6mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.12W, 100000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount
RES ARRAY 13 RES 100K OHM 14SOIC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.