Bourns 4814P-1-332

7 ±2% 3.3kΩ 160mW ±100ppm/℃ SOIC-14-5.6mm Resistor Networks, Arrays ROHS
$ 0.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4814P-1-332.

IHS

Datasheet4 pages6 years ago

Electro Sonic

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.705
$ 0.716
Stock
18,162
21,413
Authorized Distributors
6
6
Resistance
3.3 kΩ
3.3 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
Molded
Molded
Number of Resistors
7
7
Tolerance
2 %
2 %
Power Per Element
160 mW
160 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.10
Introduction Date1999-05-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bourns 4814P-1-332 provided by its distributors.

7 ±2% 3.3kΩ 160mW ±100ppm/℃ SOIC-14-5.6mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.12W, 3300ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount
RES ARRAY 7 RES 3.3K OHM 14SOIC
Resistors Network-Thick Film Smd Med Body |Bourns, Inc. 4814P-1-332
Resistor Networks & Arrays 3.3K 2% 14 Pin ISOLATED
RES NET ISOLATED 3.3K OHM 14-SMD

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.