Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4610X-102-101

Res Thick Film NET 100 Ohm 2% 1.25W ¦100ppm/¦C ISOL 10-Pin SIP Pin Thru-Hole Bulk

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4610X-102-101.

IHS

Datasheet2 pages20 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.143
Stock
7,461
88,317
Authorized Distributors
1
6
Resistance
100 Ω
100 Ω
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
5
5
Tolerance
2 %
2 %
Power Per Element
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Resistor Thick Film NET 100 Ohm 2% 1W ±100ppm/°C Isolated 8-Pin SIP Pin Thru-Hole Bulk
8-SIP ARRAY/NETWORK RESISTOR 4600X 0.798Lx0.098W 20.27mmx2.49mm 1W 100Ohm ±100ppm/C
12-SIP ARRAY/NETWORK RESISTOR 4600X 1.198Lx0.098W 30.43mmx2.49mm 1.5W 100Ohm ±100ppm/C
CTS Components770103101
Res NET 100 Ohm 2% 1.66W Ý100ppm/ÝC ISOL 10-Pin SIP Pin Thru-Hole Bulk
CTS Components77083101
Res Thick Film NET 100 Ohm 2% 1.32W ±100ppm/C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
CTS Components77083101P
Res Thick Film NET 100 Ohm 2% 1.1W ±100ppm/C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4610X-102-101 provided by its distributors.

Res Thick Film NET 100 Ohm 2% 1.25W ¦100ppm/¦C ISOL 10-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.25W, 100ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
5 ±2% 100Ω 300mW ±100ppm/℃ SIP-10 Resistor Networks, Arrays ROHS
RES ARRAY 5 RES 100 OHM 10SIP

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.