Bourns 4610X-101-511

Res Thick Film NET 510 Ohm 2% 1.25W ¦100ppm/¦C BUS 10-Pin SIP Pin Thru-Hole Bulk
Obsolete

Price and Stock

DistributorSKUMinPkg
NetSource Technology4610X-101-511218
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4610X-101-511.

IHS

Datasheet2 pages19 years ago

Electro Sonic

Sierra IC

Alternate Parts

Price @ 1000
$ 0.132
$ 0.132
Stock
218
78,702
78,702
Authorized Distributors
0
6
6
Resistance
510 Ω
510 Ω
510 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
9
9
9
Tolerance
2 %
2 %
2 %
Power Per Element
1.25 W
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date2006-12-08
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Res Thick Film NET 510 Ohm 2% 1W ±100ppm/C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 510 Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
4600X ARRAY/NETWORK RESISTOR 10-SIP Resistor Network/Array ±2% ±100ppm/C 510Ohm 1.25W

Descriptions

Descriptions of Bourns 4610X-101-511 provided by its distributors.

Res Thick Film NET 510 Ohm 2% 1.25W ¦100ppm/¦C BUS 10-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 510ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.