Bourns 4609X-101-470LF

9-SIP Array/network Resistor 4600X 0.898LX0.098W 22.81MMX2.49MM 1.13W 47 Ohm ±250PPM/C
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4609X-101-470LF.

IHS

Datasheet3 pages6 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Thick Film NET 47 Ohm 1 Ohm 1W ±250ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 47ohm, 100V, 2% +/-Tol, 250ppm/Cel, Through Hole Mount
10-SIP ARRAY/NETWORK RESISTOR 4600X 0.998Lx0.098W 25.35mmx2.49mm 1.25W 47Ohm ±250ppm/C
CTS Components77063470P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 0.8W, 47ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
CTS Components77063510P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 0.8W, 51ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
CTS Components77083470P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.1W, 47ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 4609X-101-470LF provided by its distributors.

9-SIP ARRAY/NETWORK RESISTOR 4600X 0.898Lx0.098W 22.81mmx2.49mm 1.13W 47Ohm ±250ppm/C
Res Thick Film NET 47 Ohm 1 Ohm 1.13W ±250ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.13W, 47ohm, 100V, 2% +/-Tol, 250ppm/Cel, Through Hole Mount
Resistor, Bus Res N/W 8, 47 Ohm, 1 Ohm, Sip; Resistance:47Ohm; Voltage Rating:100V; No. Of Elements:8Elements; Network Circuit Type:Bussed; Resistor Case Style:Sip; Power Rating Per Element:200Mw; Resistance Tolerance: 1Ohm Rohs Compliant: Yes |Bourns, Inc. 4609X-101-470LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.