RESISTOR, BUS RES N/W, 9, 390OHM, 2%, SI; RESISTOR, BUS RES N/W, 9, 390OHM, 2%, SIP; Resistance:390ohm; Resistance Tolerance:± 2%; Power Rating:1.25W; Voltage Rating:100V; Temperature Coefficient:± 100ppm/°C; No. of Elements:9; Resistor Case Style:SIP; Filter Terminals:SIP
Resistance:390Ohm; Network Circuit Type:Bussed; No. Of Elements:9Elements; Resistor Case Style:Sip; No. Of Pins:10Pins; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating Per Element:200Mw; Product Range:4600X Series Rohs Compliant: Yes |Bourns 4610X-101-391LF.