Bourns 4606X-101-391LF

Res Thick Film NET 390 Ohm 2% 0.75W(3/4W) ±100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4606X-101-391LF.

Newark

Datasheet3 pages5 years ago
Datasheet2 pages19 years ago

Electro Sonic

Inventory History

3 month trend:
-1.35%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

5-SIP ARRAY/NETWORK RESISTOR 4600X 0.498Lx0.098W 12.65mmx2.49mm 390Ohm ±100ppm/C ±2%
4600X ARRAY/NETWORK RESISTOR 10-SIP Resistor Network/Array ±2% ±100ppm/C 390Ohm 1.25W
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.25W, 390ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Thick Film NET 390 Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 390 Ohm 2% 1W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
4600X ARRAY/NETWORK RESISTOR 6-SIP Resistor Network/Array ±2% ±100ppm/C 390Ohm 750mW

Descriptions

Descriptions of Bourns 4606X-101-391LF provided by its distributors.

Res Thick Film NET 390 Ohm 2% 0.75W(3/4W) ±100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 390ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010
5 ±2% 390Ω 200mW ±100ppm/℃ SIP-6-2.54mm Resistor Networks, Arrays ROHS
RESISTOR NETWORK, 390R; Power Rating:750mW; Resistance:390ohm; Tolerance, Resistance:± 2%; No. of Elements:5; Series:4600X; Operating Temperature Range:-55°C to +125°C; Resistor Element Type:Thick Film; Voltage, Rating:100V; Temperature Coefficient:± 100ppm/°C
Resistor, Bussed Resistor Network, 5, 390 Ohm, 0.02, Sip; Resistance:390Ohm; Network Circuit Type:Bussed; No. Of Resistors:5Resistors; Resistor Case/Package:Sip; Resistance Tolerance:± 2%; Voltage Rating:100V; Resistor Type:Networkrohs Compliant: Yes |Bourns, Inc. 4606X-101-391LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4606X-101-391LF.