Bourns 4610X-101-121LF

Res Thick Film NET 120 Ohm 2% 1.25W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4610X-101-121LF.

Newark

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-0.42%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film NET 120 Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 120 Ohm 2% 1.13W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 120 Ohm 2% 1.5W ±100ppm/C BUS Conformal Coated 12-Pin SIP Pin Thru-Hole Bulk
CTS Components77083121P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.1W, 120ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 4610X-101-121LF provided by its distributors.

Res Thick Film NET 120 Ohm 2% 1.25W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 120ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
9 ±2% 120Ω 200mW ±100ppm/℃ SIP-10-2.54mm Resistor Networks, Arrays ROHS
Resistor, 120 ohms, 1.25 W, 2 %, 100 V (Max.) | Bourns 4610X-101-121LF
Resistor, Resistor Array; Resistance:120Ohm; Network Circuit Type:Bussed; No. Of Resistors:9Resistors; Resistor Case/Package:Sip; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating Per Resistor:200Mw; Power Rating:1.25W Rohs Compliant: Yes |Bourns, Inc. 4610X-101-121LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4610X101-121LF