Bourns 4608X-101-121LF

Res Thick Film NET 120 Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4608X-101-121LF.

Newark

Datasheet3 pages5 years ago
Datasheet2 pages16 years ago

Jameco

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film NET 120 Ohm 2% 1.25W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 120 Ohm 2% 1.13W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
6-SIP ARRAY/NETWORK RESISTOR 4600X 0.598Lx0.098W 15.19mmx2.49mm 750mW 120Ohm ±100ppm/C

Descriptions

Descriptions of Bourns 4608X-101-121LF provided by its distributors.

Res Thick Film NET 120 Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 120ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
RES THKFLM NET 120 OHM 2% 1W 100PPM/ C BUS 8SIP PIN TH
120¦¸ ¡À2% ¡À100ppm/¡æ 200mW SIP-8 20.27mm*2.49mm*5.08mm
RESISTOR, 120 OHMS, 1 W, 2 %, 100 V (MAX.)
CONFORMAL SIP,8PIN,BUSSED,120, 2%,LOW,BULK,HAZMAT<AZ
RESISTOR, BUS RES N/W, 7, 120OHM, 2%, SI; RESISTOR, BUS RES N/W, 7, 120OHM, 2%, SIP; Resistance:120ohm; Resistance Tolerance:± 2%; Power Rating:1W; Voltage Rating:100V; Temperature Coefficient:± 100ppm/°C; No. of Elements:7; Resistor Case Style:SIP

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4608X-101-121LF.