Bourns 4610M-902-103

Array/Network Capacitor, 50V, X7R, 0.01uF, Through Hole Mount, SIP-10
Obsolete

Price and Stock

DistributorSKUMinPkg
Abacus Technologies4610M-902-10301
1d
Nexxon Inc. (USA)4610M-902-103Contact
4d

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4610M-902-103.

IHS

Datasheet1 page20 years ago

Electro Sonic

Newark

Alternate Parts

Price @ 1000
$ 8.74
Stock
0
1,683
Authorized Distributors
0
1
Capacitance
10 nF
10 nF
Dielectric
-
X7R
Mount
-
Through Hole
Case/Package
SIP
SIP
Number of Capacitors
-
5
Voltage Rating (DC)
50 V
50 V
Tolerance
-
20 %

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descriptions

Descriptions of Bourns 4610M-902-103 provided by its distributors.

Array/Network Capacitor, 50V, X7R, 0.01uF, Through Hole Mount, SIP-10

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.