Bourns 4609-RC

Ind Choke Wirewound 5.5uH 10% 7.96MHz 57Q-Factor Phenolic 850mA AXL
$ 1.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4609-RC.

Newark

Datasheet1 page9 years ago
Datasheet1 page17 years ago

Inventory History

3 month trend:
-43.00%

CAD Models

Download Bourns 4609-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-06-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan2890-14K
General Purpose Inductor, 5.6uH, 10%, 1 Element, Phenolic-Core
Inductor Power Unshielded Wirewound 5.6uH 10% 7.96MHz 10Q-Factor Ferrite 650mA 300mOhm DCR 1812 T/R
Inductor General Purpose Chip Wirewound 5.6uH 10% 7.96MHz 50Q-Factor Ferrite 0.3A 1.1Ohm DCR 1812 T/R
Inductor Chip Wirewound 5.6uH 10% 7.96MHz 10Q-Factor Ferrite 650mA 300mOhm DCR 1812 T/R
Ind Chip Molded Wirewound 5.6uH 10% 7.96MHz 50Q-Factor 300mA 1812 T/R
API Delevan2150-18K
General Purpose Inductor, 5.6uH, 10%, 1 Element, Iron-Core

Descriptions

Descriptions of Bourns 4609-RC provided by its distributors.

Ind Choke Wirewound 5.5uH 10% 7.96MHz 57Q-Factor Phenolic 850mA AXL
FIXED IND 5.5UH 850MA 670MOHM TH / 5.5 µH Unshielded Wirewound Inductor 850 mA 670mOhm Max Axial
850mA 5.5uH Magnetic ring inductance ±10% 57@7.96MHz Plugin,D6.9xL19.1mm Color Ring Inductors / Through Hole Inductors ROHS
Inductor, 5.5Uh, 850Ma, Axial Leaded; Product Range:4600 Series; Inductance:5.5Μh; Dc Current Rating:850Ma; Dc Resistance Max:0.67Ohm; Inductance Tolerance:± 10%; Case Dimensions:6.86Mm X 19Mm Rohs Compliant: Yes |Bourns Jw Miller 4609-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4609RC