Bourns 4608X-104-221/331

Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1W, 220ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4608X-104-221/331.

IHS

Datasheet2 pages19 years ago

Electro Sonic

Jameco

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.139
Stock
45,865
131,802
Authorized Distributors
1
6
Resistance
220 Ω
330 Ω
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
12
12
Tolerance
2 %
2 %
Power Per Element
200 mW
1 W
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns 4608X-104-221/331 provided by its distributors.

Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1W, 220ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
12 ±2% 200mW ±100ppm/℃ SIP-8 Resistor Networks, Arrays ROHS
RES NETWORK 12 RES MULT OHM 8SIP
RES NET DUAL 220/330 OHM 8-SIP
CONFORMAL SIP,8PIN,DUAL, 220/330,2%,LOW,BULK<AZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4608X-104--221/331
  • 4608X-104--221331
  • 4608X-104-221331