Bourns 4608X-102-823LF

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 82000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole...
$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4608X-102-823LF.

Newark

Datasheet3 pages5 years ago

Electro Sonic

Inventory History

3 month trend:
+161%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Res Thick Film NET 82K Ohm 2% 3/4W ±100ppm/°C ISOL Conformal 6-Pin SIP Pin Thru-Hole Bulk
Resistors Network - Thick Film Conformal Sip Rohs Compliant: Yes |Bourns, Inc. 4606X-101-823LF
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 82000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
PanasonicEXB-F6E823G
RES ARRAY 82K OHM 5RES 6SIP
PanasonicEXB-F8V823G
RES ARRAY 82K OHM 4RES 8SIP

Descriptions

Descriptions of Bourns 4608X-102-823LF provided by its distributors.

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 82000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
4 ±2% 82kΩ 300mW ±100ppm/℃ SIP-8-2.54mm Resistor Networks, Arrays ROHS
RES THKFLM NET 82K OHM 2% 1W 100PPM/ C ISOL 8SIP PIN TH
8-SIP 8-SIP 4600X 0.798Lx0.098W 20.27mmx2.49mm 1W 82kOhm ±100ppm/C
Thick Film Conformal Coated Network Resistors
RESISTOR, ISO RES N/W, 4, 82KOHM, 2%, SI
82K¦¸ ¡À2% ¡À100ppm/¡æ 300mW SIP-8 20.27mm*2.49mm*5.08mm
RESISTOR, 82K OHMS, 1 W, 2 %, 100 V (MAX.)
RES NET ISOLATED 82K OHM 8-SIP
Resistor, Isolated Resistor Network, 4, 82Kohm, 2%, Sip; Resistance:82Kohm; Network Circuit Type:Isolated; No. Of Resistors:4Resistors; Resistor Case/Package:Sip; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating:1W Rohs Compliant: Yes |Bourns, Inc. 4608X-102-823LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.