
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 4608X-101-823LF | 0 | 2K | |||||||||
| Onlinecomponents.com | 4608X-101-823LF | 0 | 1K | Bulk | ||||||||
| Master Electronics | 4608X-101-823LF | 0 | 1K | |||||||||
| RS (Formerly Allied Electronics) | 4608X-101-823LF | 0 | 2K | Bulk | 5h | |||||||
| Avnet | 4608X-101-823LF | 0 | 2K | 5d |
Download datasheets and manufacturer documentation for Bourns 4608X-101-823LF.
Download Bourns 4608X-101-823LF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns 4608X-101-823LF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:
Download datasheets and manufacturer documentation for Bourns 4608X-101-823LF.