Bourns 4608X-102-202

Res Thick Film NET 2K Ohm 2% 1W ±100ppm/C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
$ 0.138
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4608X-102-202.

IHS

Datasheet2 pages19 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Sierra IC

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 0.138
$ 0.1
$ 0.1
Stock
62,147
67,309
67,309
Authorized Distributors
3
6
6
Resistance
2 kΩ
2 kΩ
2 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
4
4
4
Tolerance
2 %
2 %
2 %
Power Per Element
300 mW
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-12-01

Related Parts

10-SIP ARRAY/NETWORK RESISTOR 4600X 0.998Lx0.098W 25.35mmx2.49mm 1.25W 2kOhm 卤100ppm/C
4600X ARRAY/NETWORK RESISTOR 6-SIP Resistor Network/Array ±2% ±100ppm/C 2kOhm 750mW
8-SIP ARRAY/NETWORK RESISTOR 4600X 0.798Lx0.098W 20.27mmx2.49mm 1W 2.2kOhm ±100ppm/C
CTS Components77083202P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.1W, 2000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
CTS Components77061222P
Res Thick Film NET 2.2K Ohm 2% 0.8W ±100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
CTS Components77063222P
Res Thick Film NET 2.2K Ohm 2% 0.8W ±100ppm/C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4608X-102-202 provided by its distributors.

Res Thick Film NET 2K Ohm 2% 1W ±100ppm/C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 2000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
4 ±2% 2kΩ 300mW ±100ppm/℃ SIP-8 Resistor Networks, Arrays ROHS
2K¦¸ ¡À2% ¡À100ppm/¡æ 300mW SIP-8 20.27mm*2.49mm*5.08mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.