Bourns 4608X-101-682

Res Thick Film NET 6.8K Ohm 2% 1W ¦100ppm/¦C BUS 8-Pin SIP Pin Thru-Hole Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4608X-101-682.

IHS

Datasheet2 pages19 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.107
Stock
2,089
108,109
Authorized Distributors
0
6
Resistance
6.8 kΩ
6.8 kΩ
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
7
7
Tolerance
2 %
2 %
Power Per Element
200 mW
1 W
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Resistor, 6.8 Kilohms, 0.75 W, 2 %, 100 V (Max.), 100 ppm/ DegC | Bourns 4606X-101-682LF
Res Thick Film NET 6.8K Ohm 2% 1.13W ±100ppm/°C BUS Conformal 9-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 6.8K Ohm 2% 1.25W ±100ppm/°C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk
CTS Components77061682P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 0.8W, 6800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010
PanasonicEXB-F6V682G
RES ARRAY 6.8K OHM 3RES 6SIP

Descriptions

Descriptions of Bourns 4608X-101-682 provided by its distributors.

Res Thick Film NET 6.8K Ohm 2% 1W ¦100ppm/¦C BUS 8-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 6800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
RES ARRAY 7 RES 6.8K OHM 8SIP
RES NET BUSSED 6.8K OHM 8-SIP
4608X-101-682, Bourns

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.