Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4608X-101-152LF

Res Thick Film NET 1.5K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk

$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4608X-101-152LF.

Newark

Datasheet3 pages6 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-13.07%

CAD Models

Download Bourns 4608X-101-152LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
$ 1.705
$ 1.705
Stock
268,311
57,857
57,857
Authorized Distributors
6
6
6
Resistance
1.5 kΩ
1.5 kΩ
1.5 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
7
7
7
Tolerance
2 %
2 %
2 %
Power Per Element
200 mW
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Res Thick Film NET 1.5K Ohm 2% 3/4W ±100ppm/°C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 1.5K Ohm 2% 1.13W ±100ppm/°C BUS Conformal 9-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 1.5K Ohm 2% 1.25W ±100ppm/°C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4608X-101-152LF provided by its distributors.

Res Thick Film NET 1.5K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 1500ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
RESISTOR, THKFILM, CONF SIP, REST 1.5 KILOHMS, 2%,100V,1W@70DEGC, BUSSED
RES THKFLM NET 1.5K OHM 2% 1W 100PPM/ C BUS 8SIP PIN TH
1.5KΩ ±2% ±100ppm/℃ 200mW SIP-8 Through hole mounting 20.27mm*2.49mm*5.08mm
Resistor Networks&Arrays 8pins 1.5Kohms Bussed
RESISTOR NETWORK, 1K5; Resistance:1.5kohm; Product Range:4600X Series; No. of Elements:7Elements; Network Circuit Type:Bussed; Resistor Case Style:SIP; No. of Pins:8Pins; Voltage Rating:100V; Power Rating per Element:200

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4608X-101-152LF.
  • 4608X101-152LF