Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4308R-101-152LF

Res Thick Film NET 1.5K Ohm 2% 1W ±100ppm/C BUS Molded 8-Pin SIP Pin Thru-Hole

$ 1.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4308R-101-152LF.

IHS

Datasheet3 pages6 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.705
$ 0.12
$ 0.12
Stock
57,857
268,311
268,311
Authorized Distributors
6
6
6
Resistance
1.5 kΩ
1.5 kΩ
1.5 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
7
7
7
Tolerance
2 %
2 %
2 %
Power Per Element
200 mW
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Res Thick Film NET 1.5K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 1.5K Ohm 2% 1.13W ±100ppm/°C BUS Conformal 9-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 1.5K Ohm 2% 3/4W ±100ppm/°C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk
CTS Components77081152P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.1W, 1500ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
CTS Components770101152P
Res Thick Film NET 1.5K Ohm 2% 1.4W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4308R-101-152LF provided by its distributors.

Res Thick Film NET 1.5K Ohm 2% 1W ±100ppm/C BUS Molded 8-Pin SIP Pin Thru-Hole
Resistor Network, thick Film,1.5Kohms,100; |Bourns, Inc. 4308R-101-152LF
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 1500ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808
7 ±2% 1.5kΩ 200mW ±100ppm/℃ SIP-8-2.54mm Resistor Networks, Arrays ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.