Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4610X-101-152LF

Res Thick Film NET 1.5K Ohm 2% 1.25W ±100ppm/°C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4610X-101-152LF.

Newark

Datasheet3 pages6 years ago

Farnell

RS (Formerly Allied Electronics)

Jameco (USA)

Electro Sonic

Inventory History

3 month trend:
+10.04%

Alternate Parts

Price @ 1000
$ 0.104
$ 1.956
$ 1.956
Stock
80,265
88,392
88,392
Authorized Distributors
6
6
6
Resistance
1.5 kΩ
1.5 kΩ
1.5 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
9
9
9
Tolerance
2 %
2 %
2 %
Power Per Element
200 mW
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Res Thick Film NET 1.5K Ohm 2% 1.13W ±100ppm/°C BUS Conformal 9-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 1.5K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Resistors Network - Thick Film Conformal; |Bourns, Inc. 4609X-AP1-152LF
CTS Components770-83-152
Res NET 1.5K Ohm 2% 1.32W Ý100ppm/ÝC ISOL 8-Pin SIP Pin Thru-Hole Bulk
CTS Components77081152P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.1W, 1500ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
CTS Components77083152P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.1W, 1500ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 4610X-101-152LF provided by its distributors.

Res Thick Film NET 1.5K Ohm 2% 1.25W ±100ppm/°C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk
Avnet Japan
10-SIP ARRAY/NETWORK RESISTOR 4600X 0.998Lx0.098W 25.35mmx2.49mm 1.25W 1.5kOhm ±100ppm/C
Chip Resistor, 1.5kΩ ±2% ±100ppm/°C 200mW SIP-10 TH 25.35mm × 2.49mm × 5.08mm
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 1500ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
RESISTOR, NTWRK,1.5K OHMS, BUSSED, EPOXY RESIN, CONFORMAL SIP,1.25W,2%,100V,10PIN
RESISTOR, BUSSED RESISTOR NETWORK 9, 1.5KOHM, 2%, SIP; Resistance: 1.5kohm; Network Circuit Type: Bussed; No. of Resistors: 9Resistors; Resistor Case / Package: SIP; Resistance Tolerance: ± 2%; Voltage Rat 62J2943
Number of Resistors = 9 / Power Rating W = 1.25 / Power Rating per Resistor mW = 200 / Resistance kOhm = 1.5 / Series = 4610X / Tolerance (±) % = 2 / Resistor Case Style = SIP / Termination Type = PCB Pins / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Terminals = 10 / Circuit Type = Bussed

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4610X-101-152LF.
  • 4610X101-152LF