Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4606X-101-152LF

Res Thick Film NET 1.5K Ohm 2% 3/4W ±100ppm/°C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4606X-101-152LF.

Newark

Datasheet3 pages6 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Farnell

Inventory History

3 month trend:
+1.59%

CAD Models

Download Bourns 4606X-101-152LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Res Thick Film NET 1.5K Ohm 2% 63/100W ±100ppm/°C BUS Conformal 5-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 1.5K Ohm 2% 1.13W ±100ppm/°C BUS Conformal 9-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 1.5K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Resistor Thick Film NET 1.5K Ohm 2% 1W ±100ppm/C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
RESISTOR, NTWK, SIP, 1.5K OHMS, TOL 2%,PWR RATING 0.75W,100V MAX, 100PPM, BUSSED

Descriptions

Descriptions of Bourns 4606X-101-152LF provided by its distributors.

Res Thick Film NET 1.5K Ohm 2% 3/4W ±100ppm/°C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk
Avnet Japan
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 1500ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010
RESISTOR NETWORK, 1K5; Resistance: 1.5kohm; Product Range: 4600X Series; No. of Elements: 5Elements; Network Circuit Type: Bussed; Resistor Case Style: SIP; No. of Pins: 6Pins; Voltage Rating: 100V; Power Rating per Element: 200
Number of Resistors = 5 / Power Rating mW = 750 / Power Rating per Resistor mW = 200 / Resistance kOhm = 1.5 / Series = 4606X / Tolerance (±) % = 2 / Resistor Case Style = SIP / Termination Type = PCB Pins / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Terminals = 6 / Circuit Type = Bussed

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4606X-101-152-LF
  • 4606X101-152LF