Bourns 4608X-101-123

Res Thick Film NET 12K Ohm 2% 1W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
$ 0.143
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4608X-101-123.

IHS

Datasheet2 pages19 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.143
$ 0.11
Stock
4,493
13,503
Authorized Distributors
3
6
Resistance
12 kΩ
12 kΩ
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
7
7
Tolerance
2 %
2 %
Power Per Element
200 mW
1 W
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-12-01

Related Parts

10-SIP ARRAY/NETWORK RESISTOR 4600X 0.998Lx0.098W 25.35mmx2.49mm 1.25W 12kOhm ±100ppm/C
6-SIP ARRAY/NETWORK RESISTOR 4600X 0.598Lx0.098W 15.19mmx2.49mm 12kOhm ±100ppm/C ±2%
Res Thick Film NET 12K Ohm 2% 1.13W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.5W, 12000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 4010
8-SIP ARRAY/NETWORK RESISTOR 4600X 0.798Lx0.098W 20.27mmx2.49mm 1W 12kOhm ±100ppm/C
6-SIP ARRAY/NETWORK RESISTOR 4600X 0.598Lx0.098W 15.19mmx2.49mm 750mW 12kOhm ±100ppm/C

Descriptions

Descriptions of Bourns 4608X-101-123 provided by its distributors.

Res Thick Film NET 12K Ohm 2% 1W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 12000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
RES ARRAY 7 RES 12K OHM 8SIP
12K¦¸ ¡À2% ¡À100ppm/¡æ 200mW SIP-8 20.27mm*2.49mm*5.08mm
RES NET BUSSED 12K OHM 8-SIP

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.