Bourns 4606X-AP1-222

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 2200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4606X-AP1-222.

IHS

Datasheet2 pages19 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.068
$ 0.068
Stock
872
130,598
130,598
Authorized Distributors
1
6
6
Resistance
2.2 kΩ
2.2 kΩ
2.2 kΩ
Mount
-
Through Hole
Through Hole
Case/Package
SIP
6010
6010
Number of Resistors
5
5
5
Tolerance
2 %
2 %
2 %
Power Per Element
750 mW
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-12-01

Descriptions

Descriptions of Bourns 4606X-AP1-222 provided by its distributors.

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 2200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.