Bourns 4606X-101-224LF

Res Thick Film NET 220K Ohm 2% 3/4W ±100ppm/°C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4606X-101-224LF.

Newark

Datasheet3 pages5 years ago

Jameco

Electro Sonic

Inventory History

3 month trend:
-14.97%

Alternate Parts

Price @ 1000
$ 0.098
$ 0.153
Stock
12,583
67
Authorized Distributors
6
5
Resistance
220 kΩ
220 kΩ
Mount
Through Hole
Through Hole
Case/Package
6010
6010
Number of Resistors
5
5
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Resistor Thick Film NET 220KΩ 2% 1.13W BUS Conformal 9-Pin SIP Pin Thru-Hole
Res Thick Film NET 220K Ohm 2% 1.25W ±100ppm/°C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 220K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4606X-101-224LF provided by its distributors.

Res Thick Film NET 220K Ohm 2% 3/4W ±100ppm/°C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk
Avnet Japan
6-SIP ARRAY/NETWORK RESISTOR 4600X 0.598Lx0.098W 15.19mmx2.49mm 750mW 220kOhm ±100ppm/C
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 220000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010
Resistor Network, 220K; Resistance:220Kohm; Product Range:4600X Series; No. Of Elements:5Elements; Network Circuit Type:Bussed; Resistor Case Style:Sip; No. Of Pins:6Pins; Voltage Rating:100V; Power Rating Per Element:200Mw; Rohs Compliant: Yes |Bourns, Inc. 4606X-101-224LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4606X-101-224 LF
  • 4606X101-224LF