Bourns 4606X-101-151

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 150ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4606X-101-151.

IHS

Datasheet2 pages19 years ago

Electro Sonic

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.068
Stock
332,174
25,885
Authorized Distributors
1
6
Resistance
150 Ω
150 Ω
Mount
Through Hole
Through Hole
Case/Package
SIP
6010
Number of Resistors
5
5
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Bourns 4606X-101-151 provided by its distributors.

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 150ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
RES ARRAY 5 RES 150 OHM 6SIP
RES NET BUSSED 150 OHM 6-SIP

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.