Bourns 4606X-101-122LF

Resistor, 1.2 Kilohms, 0.75 W, 2 %, 100 V (Max.), 100 ppm/ DegC | Bourns 4606X-101-122LF
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4606X-101-122LF.

Newark

Datasheet3 pages5 years ago
Datasheet2 pages16 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-3.64%

Alternate Parts

Price @ 1000
$ 0.068
$ 3.11
$ 3.11
Stock
47,732
10,031
10,031
Authorized Distributors
6
6
6
Resistance
1.2 kΩ
1.2 kΩ
1.2 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
6010
SIP
SIP
Number of Resistors
5
5
5
Tolerance
2 %
2 %
2 %
Power Per Element
200 mW
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Res Thick Film NET 1.2K Ohm 2% 63/100W ±100ppm/°C BUS Conformal 5-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 1.2K Ohm 2% 1.13W ±100ppm/°C BUS Conformal 9-Pin SIP Pin Thru-Hole Bulk
10-SIP ARRAY/NETWORK RESISTOR 4600X 0.998Lx0.098W 25.35mmx2.49mm 1.25W 1.2kOhm ±100ppm/C
Res Thick Film NET 1.2K Ohm 2% 1W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 1.2K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 1.2K Ohm 2% 3/4W ±100ppm/°C ISOL Conformal 6-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4606X-101-122LF provided by its distributors.

Resistor, 1.2 Kilohms, 0.75 W, 2 %, 100 V (Max.), 100 ppm/ DegC | Bourns 4606X-101-122LF
Res Thick Film NET 1.2K Ohm 2% 0.75W(3/4W) ±100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 1200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010
Number of Resistors = 5 / Power Rating mW = 750 / Power Rating per Resistor mW = 200 / Resistance kOhm = 1.2 / Series = 4606X / Tolerance (±) % = 2 / Resistor Case Style = SIP / Termination Type = PCB Pins / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Terminals = 6 / Circuit Type = Bussed

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4606X-101-122LF.
  • 4606X101-122LF