Bourns 4604X-AP1-103LF

4-SIP Array/network Resistor 4600X 0.398LX0.098W 10.11MMX2.49MM 500MW 10 Kohm ±100PPM/C
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4604X-AP1-103LF.

IHS

Datasheet3 pages5 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.126
$ 0.059
$ 0.059
Stock
107,530
130,050
130,050
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
4010
4010
4010
Number of Resistors
3
3
3
Tolerance
2 %
2 %
2 %
Power Per Element
200 mW
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Res Thick Film NET 10K Ohm 2% 1/2W ±100ppm/°C BUS Conformal 4-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 10K Ohm 2% 1.13W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 10K Ohm 2% 1.25W ±100ppm/°C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk
CTS Components77063103P
Res Thick Film NET 10K Ohm 2% 0.8W ±100ppm/C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
6-SIP ARRAY/NETWORK RESISTOR CSC 0.590Lx0.098W 14.99mmx2.49mm 750mW 10kOhm ±100ppm/C
CTS Components77081103P
Res Thick Film NET 10K Ohm 2% 1.1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4604X-AP1-103LF provided by its distributors.

4-SIP ARRAY/NETWORK RESISTOR 4600X 0.398Lx0.098W 10.11mmx2.49mm 500mW 10kOhm ±100ppm/C
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.5W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 4010
3 ±2% 10kΩ 200mW ±100ppm/℃ SIP-4-2.54mm Resistor Networks, Arrays ROHS
Rnet - Thk Film Conf Sip /Ammo Pack Rohs Compliant: Yes |Bourns, Inc. 4604X-AP1-103LF
RESISTOR, 10K OHMS, 0.5 W, 2 %, 100 V (MAX.)
10K¦¸ ¡À2% ¡À100ppm/¡æ 200mW SIP-4 10.11mm*2.49mm*5.08mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.