Bourns 4310R-102-153LF

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.25W, 15000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole...
$ 2.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4310R-102-153LF.

IHS

Datasheet3 pages6 years ago

Electro Sonic

Arrow Electronics

Alternate Parts

Price @ 1000
$ 2.47
$ 1.97
Stock
41,721
56,953
Authorized Distributors
5
6
Resistance
15 kΩ
15 kΩ
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
5
5
Tolerance
2 %
2 %
Power Per Element
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

4600X ARRAY/NETWORK RESISTOR 10-SIP Resistor Network/Array ±2% ±100ppm/C 15kOhm 1.25W
Res Thick Film NET 15K Ohm 2% 1W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 15K Ohm 2% 1W ±100ppm/C ISOL Molded 8-Pin SIP Pin Thru-Hole

Descriptions

Descriptions of Bourns 4310R-102-153LF provided by its distributors.

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.25W, 15000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808
RES THICK FILM NTWK 15K OHM 2% 1.25W 10-PIN SIP
Resistor Network, thick Film,15Kohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,9808-Case Rohs Compliant: Yes |Bourns, Inc. 4310R-102-153LF
RES NET ISOLATED 15K OHM 10-SIP
RNET - THK FILM MOLD SIP | Bourns 4310R-102-153LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.