Bourns 4310R-102-152LF

10-SIP Array/network Resistor 4300R 0.984LX0.085W 24.99MMX2.16MM 1.25W 1.5 Kohm ±100PPM/C
$ 2.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4310R-102-152LF.

IHS

Datasheet3 pages6 years ago

Master Electronics

element14

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.47
$ 0.142
$ 0.142
Stock
56,892
7,069
7,069
Authorized Distributors
6
6
6
Resistance
1.5 kΩ
1.5 kΩ
1.5 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
5
5
5
Tolerance
2 %
2 %
2 %
Power Per Element
300 mW
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

10-SIP ARRAY/NETWORK RESISTOR 4600X 0.998Lx0.098W 25.35mmx2.49mm 1.25W 1.5kOhm ±100ppm/C
Resistor Thick Film NET 1.5K Ohm 2% 1W ±100ppm/C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 1.5K Ohm 2% 1W ±100ppm/C ISOL Molded 8-Pin SIP Pin Thru-Hole
CTS Components77083152P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.1W, 1500ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
CTS Components770-83-152
Res NET 1.5K Ohm 2% 1.32W Ý100ppm/ÝC ISOL 8-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4310R-102-152LF provided by its distributors.

10-SIP ARRAY/NETWORK RESISTOR 4300R 0.984Lx0.085W 24.99mmx2.16mm 1.25W 1.5kOhm ±100ppm/C
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.25W, 1500ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808
RES ARRAY 5 RES 1.5K OHM 10SIP
RES NET ISOLATED 1.5K OHM 10-SIP
RNET - THK FILM MOLD SIP | Bourns 4310R-102-152LF
Resistor, Isolated Resistor Network 5, 1.5Kohm, 2%, Sip; Resistance:1.5Kohm; Network Circuit Type:Isolated; No. Of Resistors:5Resistors; Resistor Case/Package:Sip; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating:1.25W Rohs Compliant: Yes |Bourns, Inc. 4310R-102-152LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4310R-102-152LF.