Bourns 4310R-102-104

Res Thick Film NET 100K Ohm 2% 1.25W ±100ppm/°C ISOL Molded 10-Pin SIP Pin Thru-Hole
$ 1.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4310R-102-104.

IHS

Datasheet3 pages6 years ago
Datasheet2 pages14 years ago

Arrow Electronics

Newark

Jameco

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.97
$ 1.688
Stock
55,523
76,316
Authorized Distributors
6
6
Resistance
100 kΩ
100 kΩ
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
5
5
Tolerance
2 %
2 %
Power Per Element
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 5 months ago)
LTB Date2013-03-31
LTD Date2013-06-30

Related Parts

10-SIP ARRAY/NETWORK RESISTOR 4600X 0.998Lx0.098W 25.35mmx2.49mm 1.25W 100kOhm 卤100ppm/C
6-SIP ARRAY/NETWORK RESISTOR 4600H 0.598Lx0.098W 15.19mmx2.49mm 1.2W 100kOhm ±100ppm/C
Res Thick Film NET 100K Ohm 2% 1.25W ¦100ppm/¦C ISOL 10-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 100K Ohm 2% 1W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
CTS Components77061104P
Res Thick Film NET 100K Ohm 2% 0.8W ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
CTS Components77061104
Res NET 100K Ohm 2% 24/25W Ý100ppm/ÝC BUS 6-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4310R-102-104 provided by its distributors.

Res Thick Film NET 100K Ohm 2% 1.25W ±100ppm/°C ISOL Molded 10-Pin SIP Pin Thru-Hole
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.25W, 100000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808
RES ARRAY 5 RES 100K OHM 10SIP
RNET - THK FILM MOLD SIP | Bourns 4310R-102-104
MOLDED SIP,10PIN,ISOLATED, 100K,2%,LOW,BULK<AZ
Resistor, Iso Res N/W 5, 100Kohm, 2%, Sip; Resistance:100Kohm; Network Circuit Type:Isolated; No. Of Resistors:5Resistors; Resistor Case/Package:Sip; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating Per Resistor:300Mw Rohs Compliant: No |Bourns, Inc. 4310R-102-104

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.